Christmas Opening Hours and Delivery Dates here

GP 15LF562C4 AA Battery 1.5V Lithium 4 Pack Extreme Conditions

Order Code:

03-8079

Brand: GP MPN: GP15LF562C4 EAN-13: 4891199134562
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 03/02/2026

The GP GP15LF562C4 AA battery is a lithium 1.5 V power source made by GP, known for its long-lasting performance. It is ideal for use in high-drain devices such as cameras and remote controls. The package contains four batteries, suitable for both household and professional applications.
Type AA
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot