Christmas Opening Hours and Delivery Dates here

GP 2CR5STD109C1 Camera Battery 2CR5 Lithium 6V Long Life 1piece

Order Code:

03-8085

Brand: GP MPN: GP2CR5STD109C1 EAN-13: 4891199001109
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 02/02/2026

GP manufactures the GP2CR5STD109C1 camera battery, featuring lithium composition and a 6 V output. This battery is designed for high-performance applications, ensuring reliability in cameras. Ideal for photographers needing consistent power, it comes as a single unit per package.
Type 2CR5
Chemistry Lithium
Dimensions (H x W x D) (L x W x H) 34 x 17 x 45 mm
Voltage 6V
Height 45mm
Length 34mm
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot