Christmas Opening Hours and Delivery Dates here

GP 76ASTD967C1 Battery LR44 1.5V 110mAh for Devices

Order Code:

03-8094

Brand: GP MPN: GP76ASTD967C1 EAN-13: 4891199003967
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
375 available to back orderBack-order availability date - 02/02/2026

The GP Button cell LR44 is a 1.5 V alkali-manganese battery with a capacity of 110 mAh. It is manufactured by GP and is commonly used in wristwatches, pocket calculators, and other small electronic devices. This button cell battery is reliable for powering compact gadgets needing a compact energy source.
Type LR44
Capacity 110mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 11.6 mm x 5.4 mm
Voltage 1.5V
Weight (Per Battery) 1.7g
Diameter 11.6mm
Height 5.4mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot