Christmas Opening Hours and Delivery Dates here

GP GPCR2430STD411C2 Button Cell CR2430 3V 300mAh 2pieces Lithium Battery

Order Code:

03-8118

Brand: GP MPN: GPCR2430STD411C2 EAN-13: 4891199162411
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 04/02/2026

The GP Button cell CR 2430 by GP has a voltage of 3V and a capacity of 300 mAh, and it comes in a package of 2 pieces. This lithium button cell battery is ideal for use in devices such as wristwatches, calculators, and other small electronics. Its reliable performance makes it suitable for various pocket calculator and wristwatch applications.
Type CR 2430
Capacity 300mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 24.5 mm x 3 mm
Voltage 3V
Weight (Per Battery) 4g
Diameter 24.5mm
Height 3mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot