GP GPRHC272E044 GP Recyko NiMH 2600mAh AA 4's ECV paper box

Standard range
Order Code:

18-4348

Brand: GP MPN: GPRHC272E044 EAN-13: 4891199212574
Qty Unit Price (Ex VAT)
1+ £13.81
3+ £11.93
5+ £10.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPRHC272E044 Recyko NiMH 2600mAh AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: AA
  • Service Life: ~300 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 1.2V
  • Gross weight: 31g
  • Operating temperature: 0 - 45°C
  • Pack of 4
  • Battery Size AA
    Capacity 2600mAh
    Chemistry NiMH
    Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.2V
    Weight (Per Battery) 31g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot