Christmas Opening Hours and Delivery Dates here

GP SUP910A359S8 Super N Battery Alkaline 1.5V 8piece Everyday Devices

Order Code:

03-8179

Brand: GP MPN: GPSUP910A359S8 EAN-13: 5060538310359
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 03/02/2026

Manufactured by GP, the Super N battery offers a reliable 1.5 V output in an alkali-manganese composition, ensuring consistent power in a compact size. Typically sized as LR1 or E90, this N battery is ideal for high-drain devices like torches and digital cameras. It is available in an 8-pack, making it convenient for frequent use or storage.
Type N
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 11.5 mm x 29 mm
Voltage 1.5V
Diameter 11.5mm
Height 29mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot