GP ULP14A390C2 Ultra C Battery 1.5V 2piece High Performance Devices

Order Code:

03-8185

Brand: GP MPN: GPULP14A390C2 EAN-13: 4891199100390
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 29/12/2025

The GP Ultra C battery, manufactured by GP, is an alkaline-manganese battery providing 1.5V and packaged in a set of 2 pieces. This size C battery is renowned for its reliable performance and long-lasting power, making it ideal for high-drain devices. Typical applications include use in torches, radios, and toys, where consistent energy output is essential.
Type C
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 25.5 mm x 49.5 mm
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Misc Attribute Ultra
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot