Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The 801K/50 Premium Tone and Probe Kit comprises of the 77HP/6A High Power Tone Generator and the 200FP Inductive Amplifier in a rugged woven polyester carrying case. The 801K represents the top of the range in wire and cable identification.
200FP Inductive Amplifier
When first turned on, the 200FP is in the normal tone probe mode, detecting and playing most voice frequency signals. With a short press of the control button the probe enters the filtered mode, eliminating the hum and buzz created by light fixtures and power lines. The 200FP Filter probe offers three types of noise filtration, and is capable of virtually eliminating power related noise from the tone and probe operation by selectively filtering out all 50Hz harmonics.
Used in conjunction with any tone generator, the units permit wire and cable identification without having to make direct metallic contact with the conductor. Powerful receiver gain permits accurate identification in even the most congested cable bundles and equipment rooms. The 200FP includes a powerful speaker and a recessed, On/Off push button control to prevent accidental operation. The 200FP offers adjustable volume control for precise identification when tone signal bleed is affecting the identification process.
77HP/6A Tone Generator
When it comes to tone generators, more technicians choose the 77HP/6A over any other brand. The 77 series of Tone Generators have become an industry standard component in the tool kit of technicians in all premises and outside plant wiring industries.