Christmas Opening Hours and Delivery Dates here

GreenLee 52047869 701K-G-BOX Cable and Lead Finder 10km

Order Code:

57-4388

Brand: Greenlee MPN: 52047869 UPC-12: 783310500025
Qty Unit Price (Ex VAT)
1+ £142.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 04/02/2026

The Greenlee 701K-G Professional Tone and Probe Tracing kit is the fully upgraded version of powerful 701K Industry Standard Professional Tone and Probe kit. The 701K-G Tone and Probe kit offers superior tracing for low voltage applications such as telephone, data and security alarm wiring,

In the 701K-G kit is the 200EP-G Tone Tracing Probe that provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe. Its features include overall improved internal circuitry in both the amplifier and the tone generator, an LED headlight, a headset jack, short circuit beeper and external warble select.

Also included in the 701K-G kit is the 77HP-G High Power Tone Generator. This generator indicates a one or two line telephone service, voltage polarity indication and checks for short circuits and continuity with a light and an audible beep.


Important features of the generator 77HP-G:

  • Signal in case of short-circuit
  • Two-line modular-LED
  • Externally selectable wobble speed
  • High output level and voltage protection
  • Splash protected housing

Important features of the test probe 200EP-G: Loudspeaker

  • Volume control
  • LED-signal display
  • Connection for test telephone
  • Connection for headphones
  • LED-lamp (for poor light conditions)
  • Exchangeable scanning tips (pin/plastic, pin/metal or flat/plastic)
  • Complete kit is supplied with probe 200EP-G, generator 77HP, robust carrying bag with belt clip and manual

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot