Christmas Opening Hours and Delivery Dates here

GreenLee NC-500 2 NETcat Pro Wiring Tester 600m

Order Code:

57-4440

Brand: Greenlee MPN: 52024556 UPC-12: 783310236399
Qty Unit Price (Ex VAT)
1+ £394.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The NETcat® NC-500 Pro 2 Wiring Tester is a digital tool for fast, accurate checking of cables, wiring and network service. Operated using a back-lit touch screen display, the Pro not only tests wiring continuity and proper pair allocation, but measures the length of cables and determines if network service is available.

When used with the NC-510 Accessory Kit containing seven (7) expansion remote test modules (see order code 57-4398), the NETcat Pro NC-500 can uniquely test coax or twisted pair jacks from a central location eight (8) at a time. Using either a finger or the built-in stylus, the screen can be used to control and display a range of tests, from fault finding to TDR length measurement. The display can be set to English, Spanish or French language.


  • Touch screen display with contrast adjustment and backlight
  • Tests shielded twisted pair (STP) unshielded twisted pair (UTP) and coaxial cables
  • 0-2000 foot cable length via TDR
  • Generate four distinct, precision tones for tracing low-loss cables like Cat 5
  • Identifies active network devices (PC or Hub) on 10/100 Base-T networks
  • Displays network device capabilities
  • Patch cable and remote jack wire-map
  • Detects shorts, opens, reversed, crossed and split pairs
  • Office identification using remote ID units
  • Troubleshoots and verifies a wide range of networks
  • Graphical touch-screen display
  • Remote jack ID and verification
  • Operates on a single 9V battery, with low battery indicator
  • Pulsed time domain reflectometer (TDR) shows length of all pairs
  • Compatible with Greenlee precision digital probes
  • Supplied with battery, adaptor for network, telephone and coax-cable, adaptor with alligator clamps, ID-unit ID1 and user manual
    Manufacturer's part: Greenlee NETcat® Pro NC-500 Wiring Trouble shooter

Please note: NC-510 Accessory Kit not included (see order code 57-4398),

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot