Site: Industry
Currency: GBP    
Greisinger GMH 3531 pH Meter

Greisinger GMH 3531 pH Meter

Greisinger
Extended range
Order Code:

64-8056

Brand: Greisinger MPN: GMH 3531 EAN-13: 4016138956825
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.82
Price per unit Ex VAT
5 available to back orderBack-order availability date - 13/04/2025

The GMH 3531 is a handheld meter that is designed to carry out measurements of pH levels, Redox (ORP), rH levels, and temperature. The meter carries out standard or mVH measurements in ORP mode that allow for automatic conversion to hydrogen system electrodes. Calculation of the rH value is by means of an ORP measurement and by manual entry of pH value or use of previously recorded pH measurement. There is 1, 2 or 3-point calibration with either a supplied buffer, DIN 19266 buffer or manual buffer selection.

The GMH 3531 has a display, consisting of two 4-digit LCDs (12.4 and 7mm high), that is easy to read and provides clear and concise instructions and readings. An additional feature of this meter is a calibration interval notice, where the device gives notice of the need for calibration after a selectable time period of 1 to 365 days or can be set to inactive.


  • Automatic or manual temperature compensation
  • Automatic buffer detection
  • Rating function of electrode quality
  • Analog output
  • Auto off
  • 9V Battery powered (battery supplied)
  • Hold function
  • Min/max function
Accuracy (pH) 0.01
Measurement Range (pH) 0 to 14
Temperature Range -5 to +150°C

Order Code: 60-3721

MPN: GE 100

Greisinger
Standard range
Price per unit Ex VAT
1+
£90.82
17 in Stock, despatched in 4 days

Order Code: 64-7269

MPN: 609123

Greisinger
Standard range
Price per unit Ex VAT
1+
£114.81
3 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C