Christmas Opening Hours and Delivery Dates here
GW Instek GAG-810 Signal Source

Image Representative of Range

GW Instek GAG-810 Signal Source

Order Code:

90-6103

Brand: GW Instek MPN: GAG-810 EAN-13: 4719692504104

Discontinued


The GW Instek GAG-810 provides a convenient solution for low frequency (<1MHz) signal generation, specifically for audio bandwidth. The GAG-810 has a intuitive and simple panel interface providing quick frequency and amplitude adjustment, with dial/key shortcuts to different ranges.

Square wave generation covers digital application in addition to the traditional analog using sine waves. Distortion is kept at minimum level, especially at the audible frequency range: 0.02% or less distortion factor for 500Hz to 20kHz. The external synchronization signal input helps collaborate with other measurement devices.


  • Frequency from 10Hz to 1MHz
  • 0.02% Low Sine Wave Distortion
  • 6-Step Output Attenuator
  • EXT SYNC Function
  • Manufacturers part no. GW Instek GAG-810
Type Signal source
Frequency Range 10Hz to 1MHz, 5 Ranges
Frequency Accuracy 3%

Trustpilot