Site: Industry
Currency: GBP    
GW Instek GPD-4303S 4 Channel 200W DC Power Supply

GW Instek GPD-4303S 4 Channel 200W DC Power Supply

GW Instek
Standard range
Order Code:

85-1826

Brand: GW Instek MPN: 01PD433S10GS EAN-13: 4016138753547
Qty Unit Price (Ex VAT)
1+ £798.64
Price per unit Ex VAT
2 in Stock, despatched in 4 days

A 3-channel DC PSU from GW Instek.


  • Constant voltage and constant current modes
  • Tracking operation and auto series/parallel operation
  • 0.01% load and line regulation
  • Low ripple and noise
  • Output ON/OFF switch
  • Four 0.5in three-digit LED displays
  • Output voltage and current setting when output disabled
  • Fan speed control circuit minimises fan noise
  • Overload and reverse polarity protection
  • Supplied with instruction manual, power lead and test leads
  • Manufacturer's part GPS-4303

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C