Christmas Opening Hours and Delivery Dates here

GW Instek GRF-1300 RF & Spectrum Analyzer Training System

Order Code:

54-6506

Brand: GW Instek MPN: GRF-1300 EAN-13: 4719692501967

Discontinued


This GRF-1300 RF and communication trainer from GW Instek is compatible with the GSP-730 spectrum analyzer, producing a tangible system which is integrated for performing ongoing experiments while a lecture is given.


Using a PC, a teacher can present teaching material with PowerPoint slide and simultaneously control GSP-730 and GRF-1300 to perform experiments and get spectrum displays and parameter readings on the PC screen. The combination of GSP-730 and GRF-1300 forms a fundamental training system for RF communication and telecommunication classes in universities, colleges, vocational schools and military training centres, as well as private companies.


Instead of facing the cost of installing a new training system, the conjunction of GSP-730 and GRF-1300 provides an economic solution to eliminate two obstacles - budget constraint and insufficiency of teaching tools.


Included in the pack is a GRF-1300 experiment test book of student version, PowerPoint file and remote control software CD, RF cable x3, antenna, N to SMA adaptor connector and power cord.


  • Waveform support :
    sine wave: 0.1 ~ 3MHz
    square wave: 0.1 ~ 3MHz
    triangle wave: 0.1 ~ 3MHz
  • RF Frequency : 870 ~ 920MHz
  • AM modulation and FM modulation
  • 5 on/off switches and 5 test points to simulate 8 failure conditions for trouble-shooting study
  • USB Interface to provide remote control
  • Manufacturer's part GRF-1300
Type RF and communication trainer
Measurement Range Various

Trustpilot