GW Instek SFG-1003 DDS Function Generator

Standard range
Order Code:

90-6092

Brand: GW Instek MPN: SFG-1003 EAN-13: 4719692504975
Qty Was Unit Price (Ex VAT)
1+ £158.97   £143.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

The GW Instek SFG-1003 is an economic function generator with high accuracy and high stability output, are designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA.

The 3MHz frequency range and the output waveform selection of Sine, Square, Triangle and TTL available in the GW Instek SFG-1003 adequately provide the fundamental functions to ensure high confidence in test results. The DDS technology at an affordable price gives a high value solution to the users who need a signal source for accurate but simple measurement applications.


  • DDS Technique and FPGA Chip Design
  • Frequency Range: 0.1Hz to 3MHz
  • High Frequency Accuracy: ±20ppm
  • High Frequency Stability: ±20ppm
  • Max. Frequency Resolution: 100mHz
  • Low Distortion Sine Wave: -55dBc, 0.1Hz to 200kHz
  • Manufacturers part no. GW Instek SFG-1003
Type Function generator
Frequency Range 0.1 to 3000000Hz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot