GW Instek SPD-3606 375W Dual Range DC Power Supply

Order Code:

90-6180

Brand: GW Instek MPN: SPD-3606 EAN-13: 4719692501905

Discontinued


The GW Instek SPD-3606 DC power supply provides 375W output capacity. The GW Instek SPD-3606 has three isolated outputs with dual-range for CH1 and CH2, highly efficient power conversion, low noise, high reliability, thorough protection, excellent value, and a compact size. The SPD-3606 creates a new benchmark to satisfy mainstream power supply demands. CH1 and CH2 offer dual-range output at either 30V/6A or 60V/3A per channel to accommodate a wide range of applications.

It also supports serial and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel to provide flexible output (30V/12A, 60V/6A, or 120V/3A). High power density and high power conversion efficiency let the SPD-3606 consume less energy, making this power supply greener and environmentally friendly. In addition, the high power density makes the SPD-3606 weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has OVP and OTP. The dual range AC input accepts both 115V and 230V inputs. When the instrument is on, devices can be connected and voltage/current levels can be adjusted safely from the front panel by turning off the output via Output on/off key.

The optional voltage/current protection knobs (order code 90-6181) can be used to prevent accidental change of the output levels. These knobs are useful for automated testing at fixed output levels, such as in assembly lines or product inspections.


  • Three independent, isolated output
  • CH3 adjustable output: 0.1 to 5V/3A
  • High efficiency power conversion (up to 25% more than traditional power supply)
  • Remote output on/off control
  • OVP to protect the DUT
  • OTP to protect SPD-3606 to decreases the repair rate
  • Compact size, light weight
  • Low Fan acoustic noise with fan speed control circuit
  • Voltage/current protection knob (option) Key lock to avoid operation error
  • OVP, OCP and OPP protection
  • Normal, +% and -% output operation key
  • High efficiency and high power density
  • Standard interface RS-232C
  • Optional European type jack terminal
  • Manufacturers part no. GW Instek SPD-3606
Dimensions 265 x 255 x 145mm
Input Connector 13A plug
Output Connector Spade terminals
Output Current 12A
Output Current Max. 12A
Output Voltage 120V
Power Rating 375W
Supply Voltage Range 115/230V

Reviews


Be the first to submit a review

Trustpilot