Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker GW3050 Corded Blower VAC 3000W 240V

Order Code:  

84-8701

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GW3050-GB Copy to clipboard EAN-13: 5035048440285
 Report an error

Discontinued

This corded blower vac from Black+Decker has a durable fan which increases airflow and mulching capability, and also cuts noise levels. The leaf collection system connects your blower vac directly to your garden bin or composter, avoiding the hassle of having to empty the bag.

The adjustable handle and lightweight design make the GW3500-GB easy to use. It is fitted with a variable speed dial that allows you to match the power to your task and a high impact shredder reduces the volume of debris from 16 to 1 to accelerate composting. The blower vac is fitted with a 50 litre capacity bag, minimising the need for frequent emptying.


  • Input power: 3,000W
  • Blow speed: 230 to 418Km/h
  • Vacuum volume: 14m3/m
  • Debris reduction: 16:1
  • Collection bag capacity: 50 litres
  • Weight: 3.7kg
  • Manufacturer's part GW3050-GB

Supplied with cushioned carrying strap and rake attachment.
Capacity 50L
Power 3000W
Type Leaf blower

Reviews


Be the first to submit a review