Christmas Opening Hours and Delivery Dates here

Hameg HMP2030 Prog 3 Chan High-Performance PSU

Order Code:

85-4426

Brand: HAMEG MPN: HMP2030

Discontinued


The HMP2030 programmable 3-channel high-performance power supply from HAMEG is based on the classical transformer principle, utilising a high efficiency electronic preregulator and a secondary linear voltage regulator. This design concept stands for high output power, a compact sized housing and high efficiency, combined with smallest residual ripple.

There are up to 3-channels, each electrically insulated and combinable. The HMP2030 has two identical channels (CH1 19 and CH3 21 ) with a voltage range of 0 to 32 V. Due to the intelligent power management, 5A can be drawn at 16V and 2.5A are delivered at the full rated output voltage of 32V. The second channel delivers 0 to 5.5V at 5A. The HMP2030 can provide an output power of 188W. But besides the 5.5V channel there is also one more 32V channel doubling its maximum current to 10A.

The high resolution for set and read back values down to 1mV/0.1mA makes the HMP2030 an ideal solution for demanding applications. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • 188W Output power realised by intelligent power management
  • High setting - and read-back resolution of 1mV up to 0.1mA
  • Galvanically isolated, earth-free and short circuit protected output channels
  • Advanced parallel - and serial operation via V/I tracking
  • EasyArb Function for free definable V/I 
  • FuseLink: Individual channel combination of electronic fuses
  • Free adjustable Overvoltage Protection (OVP) for all outputs
  • All Parameters clearly displayed via LCD/illuminated buttons
  • Rear connectors for all channels including sense
  • USB/RS-232 Interface, optional Ethernet/USB or IEEE-488 (GPIB)

Trustpilot