Site: Industry
Currency: GBP    
Hammerite 5362528 Ultima Metal Paint Smooth Light Grey 750ml

Hammerite 5362528 Ultima Metal Paint Smooth Light Grey 750ml

Hammerite
Standard range
Order Code:

96-1673

Brand: Hammerite MPN: 5362528 EAN-13: 5010212651896
Qty Was Unit Price (Ex VAT)
1+ £30.72   £27.99
Price per unit Ex VAT
1 in Stock, despatched in 4 days

Hammerite Ultima protects all metals, ferrous and non-ferrous, and gives 12-year protection. It can be applied direct to rust with no primer or undercoat and is touch dry in 1 hour, recoatable in 2 hours. This water-based formulation is also odourless and Colourlock technology prevents fading.

This Hammerite Ultima Metal Paint has the following specification:

Colour: Smooth Light Grey
Size: 750ml


Type Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C