Hammond 1455A1202BK Aluminium Enclosure Slimline 120x70x12mm Black

Standard range
Order Code:

30-1862

Brand: Hammond MPN: 1455A1202BK GTIN-14: 00623980137841
Qty Unit Price (Ex VAT)
1+ £8.57
50+ £7.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Extruded black aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 120mm length, 70mm width, 12mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy to machine solid ABS plastic end panels with integral bezel
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455A1202BK

Hammond enclosure modification


Colour Black
Enclosure Height 12mm
Enclosure Length 120mm
Enclosure Width 70mm
External Features Rubber feet
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP rating N/A
Series 1455
Type General purpose extruded aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot