Hammond 1455JF1201BK Extruded Enclosure Side Mounting 120X78X27 Black Anodise

Standard range
Order Code:

31-1883

Brand: Hammond MPN: 1455JF1201BK EAN-13: 623980432113
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Hammond 1455JF1201BK Extruded Enclosure Side Mounting 120X78X27 Black Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look.

Sized for 50mm wide PC boards. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure
body.


  • Extruded aluminum body - choice of clear or black anodized
  • (2) Aluminum end panels
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive.
  • Zinc plate finish - either clear or black
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
Colour Black
Enclosure Height 120mm
Enclosure Length 27mm
Enclosure Width 78mm
External Features Intergrated Flanges
Protection Rating IP54
Internal Features All Hardware
Material Extruded aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot