Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hammond Inner Mounting Panel is manufactured from 14 gauge (2mm thick) steel with white powder coated finish.
Suitable for use with the following enclosures:
31-1782 (PJ864L)
31-1797 (PJU864L)
Colour | White |
---|---|
External Features | Pre-drilled holes for mounting |
Internal Features | N/A |
Material | Steel |
Finish | Powder coated |
Flame Resistance | N/A |
Height | N/A |
IP Rating | N/A |
Length | 171mm |
Series | 14R |
Type | Mounting panel |
Weight | 0.32kg |
Width | 124mm |
To use this facility please Sign In.
Sign In