Hammond 1551SNAP11WH Miniature ABS Round Enclosure

Standard range
Order Code:

30-4255

Brand: Hammond MPN: 1551SNAP11WH UPC-12: 623980103013
Qty Unit Price (Ex VAT)
1+ £1.99
50+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Ideally suited for mounting of printed circuit boards.
Slots on the base of the enclosure allow for easy wall-mounting.
Designed to meet IP30.

  • Enclosure Material ABS

  • IP Rating IP30

  • Enclosure Colour White

  • External Width 45 mm

  • External Depth 45 mm

  • External Height 20.3 mm

  • Internal Width 39 mm

  • Internal Depth 39 mm

  • Internal Height 15.3 mm

  • Enclosure Type Miniature

  • Hammond enclosure modification


    Colour White
    Enclosure Height 20mm
    Enclosure Length 45mm
    Enclosure Width 45mm
    External Features Miniature
    Protection Rating IP30
    Internal Features PCB mounting
    Material ABS

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot