Hammond 1551SNAP11BK Miniature ABS Round Enclosure |
|
|
1551SNAP11BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
114 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Black |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP11GY Miniature ABS Round Enclosure |
|
|
1551SNAP11GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
391 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP11WH Miniature ABS Round Enclosure |
|
|
1551SNAP11WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
White |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP12BK Miniature ABS Round Enclosure |
|
|
1551SNAP12BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
178 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Black |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP12GY Miniature ABS Round Enclosure |
|
|
1551SNAP12GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
343 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP12WH Miniature ABS Round Enclosure |
|
|
1551SNAP12WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
White |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP13BK Miniature ABS Round Enclosure |
|
|
1551SNAP13BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
Black |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP13GY Miniature ABS Round Enclosure |
|
|
1551SNAP13GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
245 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP13WH Miniature ABS Round Enclosure |
|
|
1551SNAP13WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 6 weeks
|
White |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP1BK Miniature ABS Enclosure |
|
|
1551SNAP1BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Black |
20mm |
40mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP1GY Miniature ABS Enclosure |
|
|
1551SNAP1GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
229 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
40mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP1WH Miniature ABS Enclosure |
|
|
1551SNAP1WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
White |
20mm |
40mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP2BK Miniature ABS Enclosure |
|
|
1551SNAP2BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
Black |
20mm |
80mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP2GY Miniature ABS Enclosure |
|
|
1551SNAP2GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 in stock, despatched same dayAdditional quantity lead time 2 days
|
Grey |
20mm |
80mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP2WH Miniature ABS Enclosure |
|
|
1551SNAP2WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
64 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
White |
20mm |
80mm |
40mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP3BK Miniature ABS Enclosure |
|
|
1551SNAP3BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
280 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Black |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP3GY Miniature ABS Enclosure |
|
|
1551SNAP3GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
13 in stock, despatched same dayAdditional quantity lead time 2 days
|
Grey |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP3WH Miniature ABS Enclosure |
|
|
1551SNAP3WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
White |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP4BK Miniature ABS Enclosure |
|
|
1551SNAP4BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Out of stockBack-order availability date - 03/04/2025
|
Black |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP4GY Miniature ABS Enclosure |
|
|
1551SNAP4GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
85 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551SNAP4WH Miniature ABS Enclosure |
|
|
1551SNAP4WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
119 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
White |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V11BK Miniature ABS Round Enclosure Vented |
|
|
1551V11BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 2 days
|
Black |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V11GY Miniature ABS Round Enclosure Vented |
|
|
1551V11GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 2 days
|
Grey |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V11WH Miniature ABS Round Enclosure Vented |
|
|
1551V11WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
196 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
White |
20mm |
45mm |
45mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V12BK Miniature ABS Round Enclosure Vented |
|
|
1551V12BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 2 days
|
Black |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V12GY Miniature ABS Round Enclosure Vented |
|
|
1551V12GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
152 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V12WH Miniature ABS Round Enclosure Vented |
|
|
1551V12WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
32 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
White |
20mm |
60mm |
60mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V13BK Miniature ABS Round Enclosure Vented |
|
|
1551V13BK |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 in stock, despatched same dayAdditional quantity lead time 2 days
|
Black |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V13GY Miniature ABS Round Enclosure Vented |
|
|
1551V13GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
84 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1551V13WH Miniature ABS Round Enclosure Vented |
|
|
1551V13WH |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
White |
20mm |
80mm |
80mm |
Miniature |
IP30 |
PCB mounting |
ABS |
|
Hammond 1597DIN2GY 2 Module DIN Rail Mounted Enclosure |
|
|
1597DIN2GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 in stock, despatched same dayAdditional quantity lead time 2 days
|
Grey |
|
|
|
DIN rail mounting |
|
|
Polycarbonate |
|
Hammond 1597DIN4GY 4 Module DIN Rail Mounted Enclosure |
|
|
1597DIN4GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
335 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
|
|
|
DIN rail mounting |
|
|
Polycarbonate |
|
Hammond 1597DIN6GY 6 Module DIN Rail Mounted Enclosure |
|
|
1597DIN6GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
36 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
|
|
|
DIN rail mounting |
|
|
Polycarbonate |
|
Hammond 1597DIN9GY 9 Module DIN Rail Mounted Enclosure |
|
|
1597DIN9GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
31 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
|
|
|
DIN rail mounting |
|
|
Polycarbonate |
|
Hammond 1597DINM22GY DIN Rail Control Box |
|
|
1597DINM22GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Out of stockBack-order availability date - 03/04/2025
|
Grey |
|
|
|
DIN rail mounting |
|
|
Polycarbonate |
|
Hammond 1597DINCOV11GY DIN Rail Enclosure Cover Closed |
|
|
1597DINCOV11GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
78 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
52mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
|
Hammond 1597DINCOV12GY DIN Rail Enclosure Cover Oval |
|
|
1597DINCOV12GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
79 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
52mm |
10mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV13GY DIN Rail Enclosure Cover Vented |
|
|
1597DINCOV13GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
166 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
52mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV14GY DIN Rail Enclosure Cover Knockout |
|
|
1597DINCOV14GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
38 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
52mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV1GY DIN Rail Enclosure Cover Closed |
|
|
1597DINCOV1GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
56 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
35mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV2GY DIN Rail Enclosure Cover Oval |
|
|
1597DINCOV2GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
50 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
35mm |
10mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV3GY DIN Rail Enclosure Cover Vented |
|
|
1597DINCOV3GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
49 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
35mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |
Hammond 1597DINCOV4GY DIN Rail Enclosure Cover Knockout |
|
|
1597DINCOV4GY |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
20 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025
|
Grey |
10mm |
35mm |
16mm |
Removable top cover |
UL94-V0 |
|
Polycarbonate |
IP20 |