Hammond 1551SNAP2GY Miniature ABS Enclosure

Standard range
Order Code:

30-4266

Brand: Hammond MPN: 1551SNAP2GY UPC-12: 623980102917
Qty Unit Price (Ex VAT)
1+ £2.31
50+ £1.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

80mm x 40mm x 20mm, Grey

  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
  • Vented enclosure protect electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure (e.g. sensors).
  • Ideally suited for mounting of printed circuit boards.
  • Slots on the base of the enclosure allow for easy wall-mounting.
  • Knockout on the base can be removed with a screwdriver and used for wire entry.
  • Moulded in ABS plastic (material has a UL94-HB rating).
  • Choice of (4) square/ rectangle sizes and (3) circle sizes. Stocked in black, grey, and white.
  • Satin texture finish.
  • Enclosure features a snap-fit assembly and can be reopened repeatedly as needed. No hardware required.
  • 4 x P.C. board standoffs moulded into interior (see drawings for details).
  • Designed to meet IP30.

  • Hammond enclosure modification


    Colour Grey
    Enclosure Height 20mm
    Enclosure Length 80mm
    Enclosure Width 40mm
    External Features Miniature
    Protection Rating IP30
    Internal Features PCB mounting
    Material ABS

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot