Hammond 1597DIN4GY 4 Module DIN Rail Mounted Enclosure

Standard range
Order Code:

30-4284

Brand: Hammond MPN: 1597DIN4GY UPC-12: 623980524313
Qty Unit Price (Ex VAT)
1+ £6.91
50+ £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
335 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025

4 Module DIN Rail Mounted Enclosure

  • Ideally suited for housing electronics for DIN rail-mounted devices.
  • Applications include:
  • Industrial drives and controls
  • Automation
  • HVAC
  • IoT
  • Mounts to standard symmetrical 35 mm DIN rail
  • Dark grey mounting base moulded from PPE & PS
  • Light grey main enclosure body moulded from polycarbonate
  • Material carries a flammability rating of UL94-V0
  • Designed to meet IP20
  • Snap closures for easy assembly

  • Hammond enclosure modification


    Colour Grey
    External Features DIN rail mounting
    Material Polycarbonate

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot