Hammond 1597DINCOV11GY DIN Rail Enclosure Cover Closed

Standard range
Order Code:

30-4288

Brand: Hammond MPN: 1597DINCOV11GY UPC-12: 623980318844
Qty Unit Price (Ex VAT)
1+ £0.794
50+ £0.758
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 in Stock, despatched in 2 daysBack-order availability date - 24/02/2025

DIN Rail Mounted Enclosure Cover, Closed

  • Ideally suited for housing electronics for DIN rail-mounted devices.
  • Applications include:
  • Industrial drives and controls
  • Automation
  • HVAC
  • IoT
  • Mounts to standard symmetrical 35 mm DIN rail
  • Dark grey mounting base moulded from PPE & PS
  • Light grey main enclosure body moulded from polycarbonate
  • Material carries a flammability rating of UL94-V0
  • Designed to meet IP20
  • Snap closures for easy assembly

  • Hammond enclosure modification


    Colour Grey
    Enclosure Height 10mm
    Enclosure Length 52mm
    Enclosure Width 16mm
    External Features Removable top cover
    Protection Rating UL94-V0
    Material Polycarbonate

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot