Hammond 1552CHGY Wall Mount Holder for 1552C Sizes, Grey

Standard range
Order Code:

31-1690

Brand: Hammond MPN: 1552CHGY UPC-12: 623980487960
Qty Unit Price (Ex VAT)
1+ £4.64
50+ £3.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025

A wall mount holder for Hammond 1552C series enclosures with 50 x 22mm dimensions.


  • Colour: grey
  • Plastic wall holder allows the enclosure to be temporarily fixed to a wall
  • Wall mounting holes are countersunk
  • Hammond Manufacturing type 1552CHGY
Mounting hardware is not included.

Hammond enclosure modification


Colour Grey
Enclosure Height 22mm
Enclosure Width 50mm
External Features Countersunk fixing holes
Internal Features Snap Closures
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot