Christmas Opening Hours and Delivery Dates here

Hammond 1590WBXFBK Watertight Diecast Enclosure Flanged Base 254x70x49.5 Black

Order Code:

30-2676

Brand: Hammond MPN: 1590WBXFBK GTIN-14: 00623980405377
Qty Unit Price (Ex VAT)
1+ £48.37
50+ £48.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 254 x 70 x 49.5mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WBXFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 49.5mm
Colour Black
External Features Flanged base
Finish Powder painted
IP Rating IP65
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot