Christmas Opening Hours and Delivery Dates here

Hammond 1590Z062BK Watertight Diecast Enclosure 98 x 64 x 36 Black

Order Code:

31-1053

Brand: Hammond MPN: 1590Z062BK GTIN-14: 00623980287423
Qty Unit Price (Ex VAT)
1+ £16.35
50+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Black finish
  • Dimensions: 98 x 64 x 36mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z062BK

Hammond enclosure modification


Type Thick wall diecast aluminium
Material Diecast aluminium
Enclosure Length 98mm
Enclosure Width 64mm
Enclosure Height 36mm
Colour Black
Finish Black
IP Rating IP66
Series 1590Z

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot