Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.21 |
50+ | £66.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.
Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.
Colour | Grey |
---|---|
Enclosure Height | 91mm |
Enclosure Length | 221mm |
Enclosure Width | 220mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Grey |
Flame Resistance | N/A |
IP Rating | IP66 |
Series | 1590Z |
Type | Thick wall diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In