Christmas Opening Hours and Delivery Dates here

Hammond 1593HAMBONEBK BeagleBone Black Enclosure Black

Order Code:

30-6396

Brand: Hammond MPN: 1593HAMBONEBK GTIN-14: 00623980401072
  • Quickly find another product in this range by Colour:

    Black Blue Grey
Qty Unit Price (Ex VAT)
1+ £5.13
50+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Click here to request a Hammond modification

This Hammond 1593HAMBONEBK BeagleBone Black Enclosure 1593 Series (Black) has been designed for the BeagleBone Black development board. Manufactured using ABS plastic with a satin texture, this enclosure is secured with self tapping screws and allows access to I/O connectors and LEDs.
  • Black colour
  • 95mm length
  • 77mm width
  • 30mm enclosure depth (assembled)
  • Includes 4 self adhesive rubber feet and instructions
  • Manufacturer's part 1593HAMBONEBK

  • Hammond enclosure modification


    Enclosure Height 95mm
    Enclosure Length 77mm
    Enclosure Width 30mm
    External Features Satin Texture
    Colour Black
    Internal Features Self Tapping Screws
    Material ABS

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot