Christmas Opening Hours and Delivery Dates here

Hammond BeagleBone Black Enclosures 1593 Series - Black/Blue/Grey

Hammond Brand: Hammond

Click here to request a Hammond modification

Hammond BeagleBone Black Enclosures 1593 Series have been designed for the popular BeagleBone Black development board. Manufactured using ABS plastic with a satin texture, these enclosures are secured with self tapping screws and allow access to I/O connectors and LEDs.

  • 95mm length
  • 77mm width
  • 30mm enclosure depth (assembled)
  • Available in black, grey or translucent blue
  • Includes 4 self adhesive rubber feet and instructions
  • Description Image Product Buy Pricing (Ex VAT) Colour Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material
    Hammond 1593HAMBONEGY BeagleBone Black Enclosure Grey
    Hammond 1593HAMBONEGY BeagleBone Black Enclosure Grey
    Standard range
    Order code: 30-6395
    MPN: 1593HAMBONEGY

    29 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026
    1+ £5.13
    50+ £4.85
    Price per unit Ex VAT
    Grey 95mm 77mm 30mm Satin Texture Self Tapping Screws ABS
    Hammond 1593HAMBONEBK BeagleBone Black Enclosure Black
    Hammond 1593HAMBONEBK BeagleBone Black Enclosure Black
    Standard range
    Order code: 30-6396
    MPN: 1593HAMBONEBK

    121 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026
    1+ £5.13
    50+ £4.59
    Price per unit Ex VAT
    Black 95mm 77mm 30mm Satin Texture Self Tapping Screws ABS
    Hammond 1593HAMBONETBU BeagleBone Black Enclosure Translucent Blue
    Hammond 1593HAMBONETBU BeagleBone Black Enclosure Translucent Blue
    Standard range
    Order code: 30-6397
    MPN: 1593HAMBONETBU

    25 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026
    1+ £5.65
    50+ £5.61
    Price per unit Ex VAT
    Blue 95mm 77mm 30mm Satin Texture Self Tapping Screws ABS
    Order codeColour
    30-6395Grey
    30-6396Black
    30-6397Blue


    Trustpilot