Hammond GP136GY 14 Gauge Mild Steel Gland Plate

Extended range
Order Code:

30-1387

Brand: Hammond MPN: GP136GY
  • RoHS Compliant
  • Country of Origin: Canada
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.17
50+ £66.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/03/2025


This grey gland plate from the Hammond GP series is made from 14 gauge mild steel and allows easy cable entry into enclosures.


  • Hardware and cutout template included
  • Suitable for opening 308 x 118mm
  • ANSI 61 gray colour
  • Maintains NEMA 12, 4 rating
  • Manufacturer's part GP136GY

Hammond enclosure modification


Colour Grey
Enclosure Height 340mm
Enclosure Length 1.6mm
Enclosure Width 149mm
External Features None
Protection Rating NEMA 12/4
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot