Hammond PBPA19024LG2 14U 19" Rack Aluminium Blank Panel Light Grey 483 x 3 x 622

Standard range
Order Code:

30-7252

Brand: Hammond MPN: PBPA19024LG2 GTIN-14: 00623980700434
Qty Unit Price (Ex VAT)
1+ £79.73
50+ £76.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

A 19 inch rack panel from the Hammond PBPA series.


  • Height 14U
  • Colour: light grey
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19024LG2

Hammond enclosure modification


Colour Light grey
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 622mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Gloss
Flame Resistance N/A
IP Rating N/A
Series PBPA
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot