Christmas Opening Hours and Delivery Dates here

Hammond RM2U1928VBK Black Vented Rack Mount/Desk Top Aluminium Enclosure

Order Code:

30-7958

Brand: Hammond MPN: RM2U1928VBK EAN-13: 623980563176
Qty Unit Price (Ex VAT)
1+ £469.41
50+ £465.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Hammond RM2U1928VBK Black Vented Rack Mount/Desk Top Aluminium Enclosure, 2U 711 x 422 x 89, Black
  • Strong yet light weight construction using all aluminium components
  • Suitable for desk top or rack mountable applications.
  • Flat pack design ships un-assembled for easy handling and shipping protection.
  • Strong construction using: extruded aluminium side, front & rear panels 3.2 mm thick
  • Aluminium top and bottom panels 1.6 mm thick
  • Can be used with or without rack mounting brackets (one pair included)
  • Front & rear panel are interchangeable
  • Enclosure is finished in rugged, textured, black powder coat.
  • Includes top, bottom, sides, self-adhesive rubber feet, rack mount brackets and all assembly hardware

Hammond enclosure modification


Type Black Vented Rack Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot