Christmas Opening Hours and Delivery Dates here

Hammond RSVS1918BK1 1U Sliding Shelf 18" Vented Black 44 x 483 x 457

Order Code:

30-7185

Brand: Hammond MPN: RSVS1918BK1 GTIN-14: 00623980703930
Qty Unit Price (Ex VAT)
1+ £115.91
50+ £108.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

This sliding shelf from Hammond allows easy access to non-rack-mountable equipment in a server cabinet or 4-post rack.


  • Depth 18in.
  • Ventilated
  • Constructed from 16 gauge steel
  • Easy access to non rack mounted equipment in cabinet or rack
  • Requires 2 pairs of mounting rails
  • Heavy duty ball-bearing slides included
  • Stopping mechanism prevents shelf from falling out of slide tray
  • Up to 59.9kg (130lb.) weight capacity
  • Rugged textured powder paint finish
  • RoHS and REACH compliant
  • Hammond type RSVS1918BK1

Hammond enclosure modification


Type Sliding 19" rack shelf
Enclosure Height 44mm
Enclosure Length 483mm
Enclosure Width 457mm
External Features Unventilated
Material Steel
Colour Black
Finish Textured powder paint
Series RSVS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot