Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com PEXSAT34RH 4 Port PCIe 2.0 SATA III (6Gbps) RAID x2 Controller

Order Code:  

19-9576

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: PEXSAT34RH Copy to clipboard EAN-13: 0065030849951
 Report an error
Qty Unit Price (Ex VAT)
1+ £92.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back OrderBack-order availability date - 05/07/2024

The Startech.com PEXSAT34RH 4-Port PCI Express 2.0 SATA Controller Card adds 4x AHCI SATA III ports to a computer through a PCIe slot (x2), delivering multiple internal 6Gbps connections for high-performance hard drives and Solid State Drives (SSDs). Featuring HyperDuo technology, the SATA card offers SSD auto-tiering which lets you balance the performance advantages of SSD storage with the cost-effectiveness and large capacity of standard hard drives. By combining SSD and HDD drives into a single volume (up to 3 SSD + 1 HDD), HyperDuo discreetly works in the background to identify and move frequently accessed files to the faster SSD drive(s) for improved data throughput - up to 80% of SSD performance! (Note: The HyperDuo automatic storage tiering feature is compatible with computers that use a BIOS.)

The PCIe SATA controller card supports Port Multiplier (PM), enabling multiple SATA drives to be connected to one port over a single cable, for a total of 7 drives (up to 4x drives through PM on one port, and a single drive to each of the remaining 3x ports). Plus, the SATA controller card offers an effective hardware RAID solution, with native RAID (0, 1, 1+0) support.

Fits into any standard or low profile chassis with the included brackets.

This PCIe SATA 6Gbps card is backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Bus type: PCI express x2
  • Card type: Standard profile (LP bracket included)
  • Max drive capacity: currently tested up to 4TB per drive
  • OS compatibility: Windows 10, 8 / 8.1, 7, Vista, XP
  • Port multiplier: Yes
  • Ports: SATA III 6Gbps (7 pin, data) plug, x4
  • Supported RAID modes: JBOD, RAID 0, RAID 1, and RAID 10
  • System and cable requirements: available PCI express x2 slot (backward compatible with x4, x8, and x16 slots)
  • Product dimensions: 120 x 70 x 20mm
  • Manufacturer's part no.: PEXSAT34RH
Type PCIe to SATA controller
Interface SATA III x4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review