Harting 09 03 196 2919 Edge Connector 1pc durable Pin design

Standard range
Order Code:

03-8752

Brand: Harting MPN: 09 03 196 2919
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

Harting's 09 03 196 2919 is an edge connector with pins, designed for reliable and robust electrical connections. Featuring durable materials, it is ideal for use in various electronics and industrial applications. This component is commonly used in circuit boards where secure and efficient connections are essential.
Type Edge connector (pins)
Board contact surface Precious metal
Case material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact material Copper alloy
Insulation resistance 1012Ω
Manufacturer part # 09 03 196 2919
Mating cycles 500
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 09031962919
Nominal current 2A
Nominal current - rounded value 2A
RoHS-compliant Yes
Total number of pins 96

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot