Christmas Opening Hours and Delivery Dates here

Harting 09 06 048 2903 Edge Connector (pins) 1pc precise fit

Order Code:

03-8793

Brand: Harting MPN: 09 06 048 2903 EAN-13: 2050006154663
Qty Was Unit Price (Ex VAT)
1+ £53.77 £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 07/01/2026

The Harting 09 06 048 2903 edge connector, manufactured by Harting, is designed with precision to ensure reliable connections in electronic assemblies. This component features a robust pin configuration ideal for facilitating efficient electrical connections in circuit boards. Commonly used in industrial and electronic applications, it provides a dependable solution for connecting multiple pins securely.
Type Edge connector (pins)
Number of Positions 48
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating cycles 500
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot