Christmas Opening Hours and Delivery Dates here

Harting 09 12 002 2654 Pin insert 2 Pins 10A Content: 1pc

Order Code:

03-8872

Brand: Harting MPN: 09 12 002 2654 EAN-13: 2050006165621
Qty Unit Price (Ex VAT)
1+ £29.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 06/01/2026

Harting's Pin Insert 09 12 002 2654 is an industry-grade, heavy duty connector designed for high voltage and multicore applications. It is suitable for use in electrical engineering to ensure reliable performance in industrial environments. The connector is tailored for robust conditions, ensuring secure connections in demanding settings.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot