Christmas Opening Hours and Delivery Dates here

Harting 09 12 003 3021 Pin insert 1pc for robust Electrical connections

Order Code:

03-8881

Brand: Harting MPN: 09 12 003 3021 EAN-13: 2050006165669
Qty Unit Price (Ex VAT)
10+ £18.10
50+ £17.22
100+ £16.09
250+ £12.09
500+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 available to back orderBack-order availability date - 12/01/2026

The Harting Pin Insert 09 12 003 3021 is a high voltage, industry-grade connector designed for heavy duty and multicore applications. This electrical engineering connector is ideal for use in industrial settings where reliable and durable connections are essential. Manufactured by Harting, it is built to withstand demanding environments and ensure secure connectivity.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot