Christmas Opening Hours and Delivery Dates here

Harting 09 12 003 3051 Pin Insert Reliable connectivity solution 1pc

Order Code:

03-8882

Brand: Harting MPN: 09 12 003 3051 EAN-13: 2050006165683
Qty Unit Price (Ex VAT)
10+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 8 days

The Harting pin insert 09 12 003 3051 is an industry-grade connector designed for high voltage and heavy-duty applications. This multicore connector is ideal for use in electrical engineering projects and industrial settings. Renowned for its durability and reliability, it facilitates secure connections in demanding environments.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot