Christmas Opening Hours and Delivery Dates here

Harting 09 12 017 3001 Pin insert 1pc reliable Connector solution

Order Code:

03-8915

Brand: Harting MPN: 09 12 017 3001 EAN-13: 2050006165867
Qty Unit Price (Ex VAT)
1+ £18.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 12/01/2026

The Harting pin insert 09 12 017 3001 is an industry-grade, heavy-duty connector suitable for high-voltage and multicore applications. Engineered for use in electrical engineering, it provides robust and reliable connectivity. This product is typically used in industrial settings where durable and efficient connections are essential.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot