Harting 09 14 006 3101 Han® Modular C Female Crimp Terminal 0.14-4mm²

Standard range
Order Code:

51-9660

Brand: Harting MPN: 09 14 006 3101 EAN-13: 2050000989421
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 in Stock, despatched in 4 days

A 6-way Han E female connector, part of the Harting Han-Modular® industrial connector series.


  • Manufacturer type description: Han E module
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 006 3101
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Test current: 16 A
  • Test voltage: 500 V
  • Type (manufacturer type): Han E module

Suitable crimp contacts must be ordered separately.
Conductor Size 0.14 to 4mm²
Gender Female
Number of Ways 6
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot