Christmas Opening Hours and Delivery Dates here

Harting 09 20 003 2633 Pin insert 1pc robust construction

Order Code:

03-9135

Brand: Harting MPN: 09 20 003 2633 EAN-13: 2050006165997
Qty Unit Price (Ex VAT)
10+ £9.86
100+ £9.71
200+ £9.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 available to back orderBack-order availability date - 07/01/2026

The Harting Pin Insert 09 20 003 2633 is a high voltage, heavy duty connector designed for industrial and electrical engineering applications. It is ideal for multicore connections due to its industry-grade construction. This robust connector is commonly used in environments requiring reliable and secure electrical connections.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot