Christmas Opening Hours and Delivery Dates here

Harting 09 20 003 2634 Pin insert 1pc durable and reliable design

Order Code:

03-9136

Brand: Harting MPN: 09 20 003 2634 EAN-13: 2050006166000
Qty Unit Price (Ex VAT)
10+ £12.86
100+ £10.72
200+ £10.64
500+ £10.55
1000+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
210 available to back orderBack-order availability date - 16/01/2026

Harting's Pin Insert 09 20 003 2634 is an industry-grade connector, essential for high voltage and heavy-duty applications. This multicore connector is designed for industrial use, offering reliable performance in electrical engineering tasks. It is commonly used in environments that require durable and efficient connections for complex electronic systems.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot