Christmas Opening Hours and Delivery Dates here

Harting 09 20 004 2633 Pin insert 1pc standard rugged design

Order Code:

03-9149

Brand: Harting MPN: 09 20 004 2633 EAN-13: 2050006166017
Qty Unit Price (Ex VAT)
10+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
19 available to back orderBack-order availability date - 06/01/2026

The Harting Pin Insert 09 20 004 2633 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. It is suitable for use in various electrical engineering settings, ensuring reliable connections in demanding industrial environments. Typical applications include machinery and equipment that require robust and durable connectors for secure and stable electrical performance.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot