Christmas Opening Hours and Delivery Dates here

Harting 09 20 004 2634 Pin Insert 1pc Durable and Reliable Connector

Order Code:

03-9150

Brand: Harting MPN: 09 20 004 2634 EAN-13: 2050006166024
Qty Unit Price (Ex VAT)
10+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 available to back orderBack-order availability date - 12/01/2026

The Harting Pin Insert 09 20 004 2634 is a high voltage, heavy-duty connector designed for industrial applications. It is an industry-grade, multicore connector commonly used in electrical engineering projects that require robust and reliable connections. This product is suitable for environments demanding high endurance and performance.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot