Christmas Opening Hours and Delivery Dates here

Harting 09 20 016 2614 Pin insert 1pc reliable Electrical connection

Order Code:

03-9157

Brand: Harting MPN: 09 20 016 2614 EAN-13: 2050006166062
Qty Unit Price (Ex VAT)
1+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 13/01/2026

The Harting pin insert 09 20 016 2614 is an industry-grade electrical connector designed for high voltage and heavy-duty applications. It features a multicore configuration suitable for industrial environments. This product is typically used in electrical engineering projects requiring robust and reliable connectivity solutions.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot